Stanley Tools 0-89-904

BALL HEX KEY SET, T-HANDLE FUNCTION; Hex Key Type: -; Tool Body Material: (Not Available)
$ 39.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stanley Tools 0-89-904.

element14 APAC

Datasheet1 page15 years ago

Farnell

Inventory History

3 month trend:
+12.50%

Descriptions

Descriptions of Stanley Tools 0-89-904 provided by its distributors.

BALL HEX KEY SET, T-HANDLE FUNCTION; Hex Key Type:-; Tool Body Material:(Not Available)
Stanley 0-89-904 Hexagon Grip Key Set of 9 Metric (1.5-10mm)
Ball Hex Key Set, T-Handle Function; Kit Contents:-; Product Range:-; Svhc:No Svhc (15-Jun-2015) Rohs Compliant: Na |Stanley 0-89-904

Manufacturer Aliases

Stanley Tools has several brands around the world that distributors may use as alternate names. Stanley Tools may also be known as the following names:

  • STANLEY
  • STANLEY BOSTITCH
  • Bostitch
  • STANLEY ELECTRIC CO LTD
  • STANLEY FAT MAX
  • Stanley Works
  • Stanley Hardware
  • STY
  • GRIPCO
  • STANLEY COMMERCIAL HARDWARE
  • STANLEY BLACK & DECKER
  • STANLEY TOOLS C/O STANLEY
  • Stanley Intelli Tools
  • Stanley Expert
  • STANLEY PROTO TOOLS
  • Stanley distrilec