Standex-Meder Electronics SHV05-1A85-78L3K

Reed Relay 5VDC 180Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics SHV05-1A85-78L3K.

IHS

Datasheet2 pages0 years ago

Newark

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+29.82%

CAD Models

Download Standex-Meder Electronics SHV05-1A85-78L3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Standex-Meder Electronics SHV05-1A85-78L3K provided by its distributors.

Reed Relay 5VDC 180Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT
REED RELAY 1 FORM A SPST-NO 5V SIL (SINGLE IN-LINE) HIGH
STANDEXMEDER SHV05-1A85-78L3K Reed Relay, High Voltage Relay, SHV Series, SPST-NO, 5 VDC, Through Hole, 180 ohm, 1 A
Dry Reed Relay, SPST, Momentary, 0.028A (Coil), 139mW (Coil), 1A (Contact), 1000VDC (Contact), DC Input, Random, AC/DC Output
Reed Relay, 1 Form A, SPST-NO,
Reed Relay, Spst-No, 1A, 1Kv, Th; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:Shv Series; Relay Mounting:Through Hole; Coil Resistance:180Ohm; Switching Current Max:1A; Switching Voltage Max:1Kv Rohs Compliant: Yes |Standexmeder SHV05-1A85-78L3K

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHV05-1A85-78L-3K