Standex-Meder Electronics MRX05-1A71

Reed Relay 5VDC 360Ohm 0.5A SPST-NO(30x10x10)mm THT Dry
$ 15.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics MRX05-1A71.

IHS

Datasheet3 pages11 years ago
Datasheet2 pages0 years ago

Farnell

TME

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2014-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Standex-Meder Electronics MRX05-1A71 provided by its distributors.

Reed Relay 5VDC 360Ohm 0.5A SPST-NO(30x10x10)mm THT Dry
Reed Relays EX-APPROVED RELAY 1 Form A,SPST-NO,5V
Dry Reed Relay, SPST, Momentary, 0.014A (Coil), 5VDC (Coil), 70mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, AC/DC Output
REED RELAY SPST-NO 5V ATEX PLAST
Reed Relay, Spst-No, 0.5A, 200V, Th; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:Mrx Series; Relay Mounting:Through Hole; Coil Resistance:360Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V; Svhc:No Rohs Compliant: Yes |Standexmeder MRX05-1A71

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8705171200