Standex-Meder Electronics MK17-B-2

Reed Sensor, 1 Form A, SPST-NO, Surface Mount ( Gull Wing) A
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics MK17-B-2.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages0 years ago

Master Electronics

element14 APAC

Burklin Elektronik

Mouser

CAD Models

Download Standex-Meder Electronics MK17-B-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2009-08-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Standex-Meder Electronics MK17-B-2 provided by its distributors.

Reed Sensor, 1 Form A, SPST-NO, Surface Mount ( Gull Wing) A
SMD Reed Sensor SPST 0,5A 10W 10-15AT
Proximity switch, SMD, 1 Form A (N/O), 10 W, 170 V (DC), 0.5 A, MK17-B-2
SWITCH REED SPST-NO 500MA 170V
Photoelectric Sensor, Rectangular, Surface Mount
Reed Sensors 1 Form A SMT, Gull wing
STANDEXMEDER MK17-B-2 REED SENSOR
REED SENSOR; Supply Current:500mA; Operating Temperature Range:-40°C to +130°C; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage Vbr:210VDC; Contact Current AC Max:500mA; Contact Current DC Max:500mA; Contact Current Max:0.5A; Contact Resistance:200mohm; Contact Type:SPNO; Contact to Contact Capacitance:0.2pF; External Depth:2.1mm; External Length / Height:2.1mm; External Width:12.5mm; Insulation Resistance:10Gohm; Mounting Type:SMD; Off Switching Time:0.1 ms; On Switching Time:0.6 ms; Operating Temperature Max:130°C; Operating Temperature Min:-40°C; Pull in Range Max:15mm; Pull in Range Min:10mm; Switching Current AC Max:0.5A; Switching Current DC Max:0.5mA; Switching Voltage:170VAC; Switching Voltage AC / DC Max:170VDC; Switching Voltage Max:170V; Terminal Type:SMD; Termination Type:SMD

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK17B-2
  • MK17B2