Standex-Meder Electronics MK15-B-2

Magnetic Sensor, Rectangular, Surface Mount
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics MK15-B-2.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages0 years ago

Master Electronics

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
+369%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Standex-Meder Electronics MK15-B-2 provided by its distributors.

Magnetic Sensor, Rectangular, Surface Mount
CUT TAPE - REED SENSOR 1 FORM A SPST-NO SURFACE MOUNT AT
Proximity switch, SMD, 1 Form A (N/O), 10 W, 180 V (DC), 0.5 A, MK15-B-2
REED MAGNETIC SENSOR 10-15 A/T
1.25A SPST-NO 10W 1A(AC/DC) 180V 0.3pF SMD , 19.5mm*2.5mm*2.5mm
SWITCH REED SPST-NO 500MA 180V / Reed Sensors for SMD Mounting
SMD Reed Sensor 0,5A 10W 10-15AT
STANDEXMEDER MK15-B-2 REED SENSOR
Reed Sensors 1 Form A Surface Mount
REED SENSOR, SPST-NO, 0.5A, SMD; Sensor Type:Reed Sensor; Sensor Mounting:-; Supply Current:500mA; Operating Temperature Min:-40°C; Operating Temperature Max:130°C; Product Range:MK15 Series RoHS Compliant: Yes
REED SENSOR; Sensing Range:10mm to 15mm; Mounting Type:PCB; Supply Current:500mA; Operating Temperature Range:-40°C to +130°C; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage Vbr:200VDC; Contact Configuration:1 Form A; Contact Current AC Max:500mA; Contact Current DC Max:500mA; Contact Current Max:0.5A; Contact Resistance:150mohm; Contact Type:SPNO; DC Power:10VA; External Depth:2.5mm; External Length / Height:2.5mm; External Width:16mm; Off Switching Time:0.1 ms; On Switching Time:0.6 ms; Operating Temperature Max:130°C; Operating Temperature Min:-40°C; Pull in Range Max:15mm; Pull in Range Min:10mm; Sensing Distance Max:15mm; Sensing Distance Min:10mm; Series:MK15; Switching Current AC Max:0.5A; Switching Current DC Max:0.5A; Switching Voltage:200V; Switching Voltage AC / DC Max:200VDC; Switching Voltage Max:200V; Terminal Type:THT; Termination Type:SMD

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK-15-B-2
  • MK15-B2
  • MK15B2