Standex-Meder Electronics LS02-1A66-PP-500W

Level Sensor SPST 0, 5A 10W PP Vertical
$ 13.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics LS02-1A66-PP-500W.

Newark

Datasheet2 pages6 years ago
Datasheet4 pages22 years ago

Master Electronics

TME

Burklin Elektronik

Farnell

Supply Chain

Country of OriginGermany
Introduction Date2019-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Standex-Meder Electronics LS02-1A66-PP-500W provided by its distributors.

Level Sensor SPST 0,5A 10W PP Vertical
LEVEL SENSOR, LIQUID, SPST-NO, 0.5A/180V; Operating Pressure Max:-; Sensor Body Material:PP (Polypropylene); Output Current:1A; Product Range:-; SVHC:No SVHC (15-Jun-2015); Body Material:PP (Polypropylene); Case RoHS Compliant: Yes
Sensor, Reed Level; Output Current:1A; Sensor Body Material:PP (Polypropylene); SVHC:No SVHC (18-Jun-2012); Body Material:PP (Polypropylene); Case Material:Polypropylene; Colour:Black; Contact Configuration:1 Form A; Contact Current AC Max:500mA; Contact Current Max:1A; Contact Resistance:150mohm; Contact Voltage AC Max:200V; External Diameter:23.5mm; External Length / Height:75mm; Float Diameter:23.5mm; Lead Length:500mm; Material:Polypropylene; Operating Temperature Max:90°C; Operating Temperature Min:-20°C; Power Rating:10W; Sensor Output1:SPST-NO / SPST-NC; Series:LS; Switching Current DC Max:0.5A; Switching Voltage AC / DC Max:200VDC; Thread Size:M10 x 1.0

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-02-1A66-PP-500W
  • LS02-1A66PP-500W