Standex-Meder Electronics KSK-1A66-1015

Switch Reed N.O. 0.5A 180VAC 180VDC 10VA 0.5ms 150mOhm
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics KSK-1A66-1015.

IHS

Datasheet1 page16 years ago

Electro Sonic

TME

Mouser

Inventory History

3 month trend:
+112%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Standex-Meder Electronics KSK-1A66-1015 provided by its distributors.

Switch Reed N.O. 0.5A 180VAC 180VDC 10VA 0.5ms 150mOhm
Dry Reed Switch, SPST, 0.5A, 180VDC, Through Hole-straight
REED SWITCH 1 FORM A SPST-NO 14MM AT 1015
0.5A SPST-NO 10W 1.25A(AC/DC) 180V 0.2pF 44.3mm
REED SW, SPST-NO, 0.5A/200V, 10-15AT, TH;
The KSK-1A66-1015 is a SPST (1 Form A) reed switch with a glass length of 14 mm. This Miniature High Performance reed switch has a pull-in range 10-15 Ampere Turns and a release time - max 0.10 ms and an RF 5400 Hz
MEDER
Reed Switch, Spst-No, 0.5A, 200V; Product Range:Ksk-1A66 Series; Contact Configuration:Spst-No; Switch Mounting:Through Hole; Contact Current Max:500Ma; Switching Voltage Max:200V; Switching Power Max:10W; Operate At Min:10At Rohs Compliant: Yes |Standexmeder KSK-1A66-1015

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSK1A66-1015