Standex-Meder Electronics HE24-1A69-03

Reed Relay 24VDC 465Ohm 3A SPST-NO(65x14.5x15.5)mm THT Dry
$ 40.84
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics HE24-1A69-03.

Farnell

Datasheet3 pages11 years ago

IHS

Newark

TME

Inventory History

3 month trend:
+18.64%

CAD Models

Download Standex-Meder Electronics HE24-1A69-03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2009-01-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Standex-Meder Electronics HE24-1A69-03 provided by its distributors.

Reed Relay 24VDC 465Ohm 3A SPST-NO(65x14.5x15.5)mm THT Dry
HIGH VOLTAGE REED RELAY. FORM 1A
Dry Reed Relay, SPST, Momentary, 0.024A (Coil), 24VDC (Coil), 575mW (Coil), 3A (Contact), 10000VDC (Contact), DC Input, AC/DC Output
Reed Relay, Spst-No, 3A, 10Kv, Th; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Product Range:He Series; Relay Mounting:Through Hole; Coil Resistance:465Ohm; Switching Current Max:3A; Switching Voltage Max:10Kv Rohs Compliant: Yes |Standexmeder HE24-1A69-03

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect