Standex-Meder Electronics DIP12-2A72-21D

STANDEXMEDER DIP12-2A72-21D Reed Relay, DIP Series, 12 VDC, 500 ohm, 500 mA, 200 V, DPST-NO
$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics DIP12-2A72-21D.

IHS

Datasheet5 pages14 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

TME

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Schneider ElectricW171DIP-21
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-28
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 24DC; Vol-Rtg 60/100AC/DC; PCB Mnt
TE Connectivity1-1393763-8
Reed Relay 5VDC 200Ohm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry

Descriptions

Descriptions of Standex-Meder Electronics DIP12-2A72-21D provided by its distributors.

STANDEXMEDER DIP12-2A72-21D Reed Relay, DIP Series, 12 VDC, 500 ohm, 500 mA, 200 V, DPST-NO
REED RELAY 2 FORM A SPST-NO 12V MOLDED DIP W/DIODE
Reed Relay Dimensions L x W x H: 19.3 x 6.5 x 5.1 mm Temperature range: -20 ... +70 °C Contacts: 2 Pitch: 2.54 mm Pcoil: 290 mW Rcoil: 2000 Ohm Ucoil: 12 VDC
Dry Reed Relay, DPST, Momentary, 0.029A (Coil), 16VDC (Coil), 290mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, REED, DPST-NO, 200V, 0.5A, THT; Contact Configuration: DPST-NO; Coil Voltage: 12VDC; Product Range: DIP Series; Relay Mounting: Through Hole; Coil Resistance: 500ohm; Switching Current Max: 500mA; Switching Voltage Max:
RELAY, REED, DIP, 12VDC; Coil Voltage VDC Nom:12V; Coil Resistance:500ohm; Switching Current Max:1A; Switching Voltage Max:200V; Contact Configuration:DPST-NO; Relay Mounting:PCB; External Height:7.5mm; External Width:19.3mm; External Depth:7mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:UL; Coil Voltage Max:16VDC; Contact Configuration:DPST-NO; Contact Current AC Max:1A; Contact Current DC Max:1A; Contact Current Rating:1.25A; Contact Resistance:150mohm; Contact Voltage AC Max:200V; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500VDC; External Length / Height:7.5mm; Mounting Type:PCB; No. of Pins:8; No. of Poles:2; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:0.1ms; Switch Current Max:1A; Switch Power Max:20W; Switching Voltage Max:200VDC

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect