Standex-Meder Electronics DIP12-1C90-51L

STANDEXMEDER DIP12-1C90-51L Reed Relay, DIP Series, 12 VDC, 500 ohm, 200 mA, 100 V, SPDT
$ 5.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics DIP12-1C90-51L.

IHS

Datasheet5 pages14 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-15.63%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2009-08-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Standex-Meder Electronics DIP12-1C90-51L provided by its distributors.

STANDEXMEDER DIP12-1C90-51L Reed Relay, DIP Series, 12 VDC, 500 ohm, 200 mA, 100 V, SPDT
Reed relay, 12 V (DC), 1 Form C (NO/NC), DIP, 3 W, DIP12-1C90-51L
REED RELAY 1 FORM C SPDT-CHA NGEOVER 12V MOLDED DIP
Dry Reed Relay, SPDT, Momentary, 0.029A (Coil), 16VDC (Coil), 115mW (Coil), 0.5A (Contact), 175VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, REED, SPDT, 100V, 0.2A, THT; Contact Configuration: SPDT; Coil Voltage: 12VDC; Product Range: DIP Series; Relay Mounting: Through Hole; Coil Resistance: 500ohm; Switching Current Max: 200mA; Switching Voltage Max: 100V;
RELAY, REED, DIP, 12VDC; Coil Voltage VDC Nom:12V; Coil Resistance:500ohm; Switching Current Max:250mA; Switching Voltage Max:175V; Contact Configuration:SPDT; Relay Mounting:PCB; External Height:7.5mm; External Width:19.3mm; External Depth:7mm; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Coil Voltage Max:16VDC; Contact Configuration:SPDT; Contact Current AC Max:250mA; Contact Current DC Max:250mA; Contact Current Rating:1.2A; Contact Resistance:150mohm; Contact Voltage AC Max:175V; Contact Voltage DC Max:175V; Dielectric Strength VAC:1500VDC; External Length / Height:7.5mm; Mounting Type:PCB; No. of Pins:8; No. of Poles:1; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Operating Time:0.7ms; Release Time:1.5ms; Switch Current Max:250mA; Switch Power Max:3W; Switching Voltage Max:175VDC

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Part Number Aliases

This part may be known by these alternate part numbers:

  • DIP 12-1C90-51L