Descriptions of Standex-Meder Electronics DIP12-1A72-12D provided by its distributors.
STANDEXMEDER DIP12-1A72-12D Reed Relay, DIP Series, 12 VDC, 1 kohm, 500 mA, 200 V, SPST-NO
Reed Relay, 1 Form A, SPST-NO, 12V Molded DIP w/Diode
Reed relay, 12 V (DC), 1 Form A (N/O), DIP, 10 W, DIP12-1A72-12D
RELAY, REED, SPST-NO, 200V, 0.5A, THT; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Product Range: DIP Series; Relay Mounting: Through Hole; Coil Resistance: 1kohm; Switching Current Max: 500mA; Switching Voltage Max: 2
RELAY, REED, DIP, 12VDC; Poles, No. of:1; Voltage, Contact AC Max:200V; Voltage, Contact DC Max:200V; Current, Contact AC Max:1A; Current, Contact DC Max:1A; Mounting Type:PCB; Length / Height, External:7.5mm; Width, External:19.3mm;;RoHS Compliant: Yes
RELAY, REED, DIP, 12VDC; Coil Voltage VDC Nom:12V; Coil Resistance:1kohm; Switching Current Max:1A; Switching Voltage Max:200V; Contact Configuration:SPST-NO; Relay Mounting:PCB; External Height:7.5mm; External Width:19.3mm; External Depth:7mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:UL; Coil Voltage Max:16VDC; Contact Configuration:SPST-NO; Contact Current AC Max:1A; Contact Current DC Max:1A; Contact Current Rating:1.25A; Contact Resistance:150mohm; Contact Voltage AC Max:200V; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500VDC; External Length / Height:7.5mm; Mounting Type:PCB; No. of Pins:8; No. of Poles:1; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:0.1ms; Switch Current Max:1A; Switch Power Max:20W; Switching Voltage Max:200VDC