Standex-Meder Electronics CRR05-1AS

Reed Relay, 1 Form A, SPST-NO, 5V Surface Mount BGA - Ultra
$ 6.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics CRR05-1AS.

IHS

Datasheet3 pages14 years ago
Datasheet2 pages0 years ago

Master Electronics

X-ON

Mouser

DigiKey

Inventory History

3 month trend:
-19.90%

CAD Models

Download Standex-Meder Electronics CRR05-1AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Standex-Meder Electronics CRR05-1AS provided by its distributors.

Reed Relay, 1 Form A, SPST-NO, 5V Surface Mount BGA - Ultra
Reed Relay 5VDC 150Ohm 0.5A SPST-NO(8.6x4.4x4.1)mm SMD Dry
Reed Relay, Crr Series, 5 Vdc, 150 Ohm, 500 Ma, 170 V, Spst-No Rohs Compliant: Yes |Standexmeder CRR05-1AS
Dry Reed Relay, SPST, Momentary, 0.026A (Coil), 5VDC (Coil), 129mW (Coil), 0.5A (Contact), 170VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
RELAY, REED, SPST-NO, 170V, 0.5A, SMD; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Product Range: CRR Series; Relay Mounting: SMD; Coil Resistance: 150ohm; Switching Current Max: 500mA; Switching Voltage Max: 170V; SVHC

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect