Standex-Meder Electronics CRF05-1A

STANDEXMEDER CRF05-1A Reed Relay, CRF Series, 5 VDC, 150 ohm, 500 mA, 170 V, SPST-NO
$ 6.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics CRF05-1A.

IHS

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

element14 APAC

Master Electronics

X-ON

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2009-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Standex-Meder Electronics CRF05-1A provided by its distributors.

STANDEXMEDER CRF05-1A Reed Relay, CRF Series, 5 VDC, 150 ohm, 500 mA, 170 V, SPST-NO
Reed Relay 5VDC 150Ohm 0.5A SPST-NO( (8.6mm 4.4mm 3.55mm)) SMD Dry
Reed Relay, 1 Form A, SPST-NO, 5V Surface Mount High Frequen
20¦Ìs 100¦Ìs 500mA 170V 5V SPST-NO(1 Form A) 150¦¸ 33.3mA 170V 8.6mm*4.4mm
Dry Reed Relay, SPST, Momentary, 0.03A (Coil), 5VDC (Coil), 150mW (Coil), 0.5A (Contact), 170VDC (Contact), 7000MHz, DC Input, AC/DC Output, Surface Mount-Straight
REED RELAY, SPST-NO, 0.5A, 5VDC, SMD; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Product Range:CRF Series; Relay Mounting:Surface Mount; Coil Resistance:150ohm; Switching Current Max:500mA; Switching Voltage Max:170V RoHS Compliant: Yes
RELAY, REED, SPST, 5VDC; Coil Voltage VDC Nom:5V; Coil Resistance:150ohm; Switching Current Max:500mA; Switching Voltage Max:170V; Contact Configuration:SPST; Relay Mounting:PCB; External Height:3.55mm; External Width:8.6mm; External Depth:4.4mm; SVHC:No SVHC (19-Dec-2011); Case Material:Ceramic; Contact Configuration:SPST; Contact Current AC Max:500mA; Contact Current DC Max:500mA; Contact Current Max:0.5A; Contact Resistance:250mohm; Contact Voltage AC Max:170V; Contact Voltage DC Max:170V; External Length / Height:3.55mm; Insulation Resistance:10000Gohm; Mounting Type:SMT; No. of Poles:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Time:0.1ms; Release Time:0.02ms; Series:CRF; Switch Current Max:500mA; Switching Power Max:10W; Switching Voltage AC / DC Max:170VDC; Termination Type:SMD; Type:CRF

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRF 05-1A