Stancor SW-316

Transformer, Power, Config Bobbin, 1, Freq 50/60HZ, Pri 115VAC, Sec 8/16VAC, Pcb
$ 20.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor SW-316.

IHS

Datasheet4 pages26 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Stancor SW-316 provided by its distributors.

TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115VAC, SEC 8/16VAC, PCB
Compliant PCB, Through Hole 28.7 mm 30.2 mm 35.05 mm 113.398093 g CSA, UL Solder
Power Transformer 2500Vrms 2.5VA 6 Terminal PC Pin Thru-Hole
Printed Circuit Transformer; Pcb Transformer Type:Split Bobbin; Secondary Voltages:2 X 8V; Power Rating:2.5Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Dual Secondary; Current Rating:300Ma; Isolation Voltage:- Rohs Compliant: Yes |Stancor SW-316

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW-316.
  • SW316