Stancor P-8667

Transformer, Power, Config Bobbin, 1, Freq 50/60HZ, Pri 117VAC, Sec 28 (ct)vac
$ 37.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor P-8667.

IHS

Datasheet4 pages26 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-1.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Stancor P-8667 provided by its distributors.

TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 117VAC, SEC 28 (CT)VAC
Power Transformer 1500Vrms 28VA 5 Terminal Wire Lead Flange Mount
Compliant Flanges, Panel 82.5 mm 50.8 mm 635.029318 g 28 W 1 A 5
Power Transformer; Chassis Mount Transformer Type:Isolating; Secondary Voltages:28V; Power Rating:-; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:1A; Transformer Terminals:Wire Leaded Rohs Compliant: Yes |Stancor P-8667

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-8667.
  • P8667