Stancor P-8391

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 117VAC, Sec 12VAC, Sec 0.35A
$ 16.15

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor P-8391.

IHS

Datasheet4 pages26 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.76%

Descriptions

Descriptions of Stancor P-8391 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 117VAC, SEC 12VAC, SEC 0.35A
Compliant Flanges, Panel 60.452 mm 35.052 mm 35.052 mm 158.757329 g Unknown Wire Leads
Power Transformer (Single Secondary) Input Voltage (AC) 117,
Power Transformer 1500Vrms 5 Terminal Wire Lead Flange Mount
Power Transformer; Power Rating:-; Secondary Voltages:12V; Current Rating:350Ma; Isolation Transformer Primary Voltages:1 X 117V; Plug Type:-; Product Range:-; Input Voltage:117V; Output Current:0.35A; Supply Voltage:117V

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • P8391