Stancor DSW-524

Transformer, Split Bobbin; 12VA; Sec: Ser 500mA; Pri: 115/230V; Sec: Ser 24VCT; PC
$ 28.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor DSW-524.

IHS

Datasheet4 pages26 years ago

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Stancor DSW-524 provided by its distributors.

Transformer, Split Bobbin; 12VA; Sec:Ser 500mA; Pri:115/230V; Sec:Ser 24VCT; PC
Printed Circuit Transformer Side-Winder, Dual Input Voltages
Compliant PCB, Through Hole 39.6 mm 36.6 mm 47.8 mm 317.514659 g CSA, UL Unknown
Power Transformer 2500Vrms 12VA 8 Terminal PC Pin Thru-Hole
Printed Circuit Transformer; Power Rating:12Va; Secondary Voltages:2 X 12V; Current Rating:1A; Isolation Transformer Primary Voltages:2 X 115V; Plug Type:-; Product Range:-; Input Voltage:115Vac; Output Current:1000Ma

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSW524