Stahlin CF532

Enclosure, 5.97in.Hx3.63in.Wx3.14in.D, N
$ 65.31

Price and Stock

Inventory History

3 month trend:
+700%

Descriptions

Descriptions of Stahlin CF532 provided by its distributors.

Enclosure, 5.97in.Hx3.63in.Wx3.14in.D, N
2.00D Fiberglass Enclosure
5X3X2 SLIM FIBERGLASS ENCL
Stahlin CF532 CF Configuration Enclosure With (4) Cover Screw Brand: Stahlin. Part Number: CF532. Stahlin Enclosure, CF Configuration, Series: CF Series, 3 in Width, 2 in Depth, 5 in Height, NEMA 1/3R/4X/6P/12, Lift-Off Cover, -76 to 274 deg F, Fiberglass Reinforced Polyester, Smooth, Glacier Gray. Additional Description: STHL-CF532 ENCLOSURE JUNCTION 5X3X2 FG. Catalog Description: The CF Series was designed for use in compact or portable control systems or for use as an operator interface in both indoor and outdoor environments...

Manufacturer Aliases

Stahlin has several brands around the world that distributors may use as alternate names. Stahlin may also be known as the following names:

  • Stahlin Enclosures
  • HUBBELL STAHLIN
  • STAHL