Stahlin BP1816AL

Aluminum Standard Back Panel 18 x 16 Inches for use with J and Diamond Shield Series
$ 72.723

Price and Stock

Inventory History

3 month trend:
-14.63%

Descriptions

Descriptions of Stahlin BP1816AL provided by its distributors.

Aluminum Standard Back Panel 18 x 16 Inches for use with J and Diamond Shield Series
Stahlin Back Panel; 16.88" x 14.88"; aluminum
Stahlin BP1816AL Enclosure Back Panel Brand: Stahlin. Part Number: BP1816AL. Robroy Enclosure Back Panel, Flat, 16.88 in Length, 14.88 in Width, For Use With: 18 x 16 in Enclosure, Aluminum, Smooth, Metallic. Additional Description: STHL-BP1816AL BACK PANEL JIC 18X16 ALUM. Catalog Description: Aluminum mounting back plate to compliment our enclosures...

Manufacturer Aliases

Stahlin has several brands around the world that distributors may use as alternate names. Stahlin may also be known as the following names:

  • Stahlin Enclosures
  • HUBBELL STAHLIN
  • STAHL