Staco Energy Products 501C

Variable Transformer, 0-120V 5A Io, 0.60KVA, 120V VI, 50/60HZ, Cw/ccw, 5000 Series
$ 394.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Staco Energy Products 501C.

Master Electronics

Datasheet3 pages24 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+1.95%

Descriptions

Descriptions of Staco Energy Products 501C provided by its distributors.

VARIABLE TRANSFORMER, 0-120V 5A IO,0.60KVA,120V VI, 50/60HZ, CW/CCW, 5000 SERIES
Variable Transformer Voltage Controls TRANS VARI 0-120V 5A
Compliant Flanges, Panel 107.2 mm 95.3 mm 111.1 mm 2.721554 kg 50 Hz Unknown
Power Transformer 600VA 4 Terminal Flange Mount
STACO ENERGY PRODUCTS 501C VARIABLE TRANSFORMER
120V 0V~120V,140V 600VA,700VA 111.25mm*95.25mm*76.2mm
Transformer, Variable 0-120V 5A
Variable Transformer; Transformer Type:Manually Operated & Motor Driven; Construction Type:-; No. Of Phases:Single Phase; Frequency Range:50Hz/60Hz; Input Voltage:120V; Output Voltage:140V; Output Current:-; Knob Rotation:Ccw, Cw Rohs Compliant: Yes |Staco Energy Products 501C

Manufacturer Aliases

Staco Energy Products has several brands around the world that distributors may use as alternate names. Staco Energy Products may also be known as the following names:

  • STACO
  • STACO ENERGY
  • Staco Energy Products Company
  • Staco Energy Products Co
  • Staco Energy Product Co
  • STACO ENERGY PROD CO
  • STACO SYSTEMS INC
  • STACO ENERGY PRODUCT
  • STACO ENERGY PROD CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501-C