Staco Energy Products 291

Variable Transformer, 420VA, 120VAC, Primary 0-120/0-132VAC, 100/200 Series
$ 330.871
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Staco Energy Products 291.

Master Electronics

Datasheet3 pages26 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+67.50%

Descriptions

Descriptions of Staco Energy Products 291 provided by its distributors.

VARIABLE TRANSFORMER, 420VA, 120VAC, PRIMARY 0-120/0-132VAC, 100/200 SERIES
Compliant Electrical Panel 74.4 mm 11.4 mm 83.3 mm 1.814369 kg 50 Hz
0V~120V,132V 3A 360VA,400VA 120V 120V(AC),132V(AC) 58.67mm*60.4mm
Variable Transformer, 0.8 to 3.0 Amperes
Transformer, Variable 0-132V 3A
Transformers TRANS VAR 0-120V 3A
Variable Transformer, 0V To 120V, 3A; Transformer Type:Manually Operated & Motor Driven; Construction Type:-; No. Of Phases:Single Phase; Frequency Range:50Hz/60Hz; Input Voltage:120V; Output Voltage:132V; Output Current:- Rohs Compliant: Yes |Staco Energy Products 291

Manufacturer Aliases

Staco Energy Products has several brands around the world that distributors may use as alternate names. Staco Energy Products may also be known as the following names:

  • STACO
  • STACO ENERGY
  • Staco Energy Products Company
  • Staco Energy Products Co
  • Staco Energy Product Co
  • STACO ENERGY PROD CO
  • STACO SYSTEMS INC
  • STACO ENERGY PRODUCT
  • STACO ENERGY PROD CO