Staco Energy Products 171

Variable Transformer, 260VA, 120VAC, Primary 0-120/0-132VAC, 100/200 Series
$ 347.485
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Staco Energy Products 171.

Farnell

Datasheet3 pages26 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Staco Energy Products 171 provided by its distributors.

VARIABLE TRANSFORMER, 260VA, 120VAC, PRIMARY 0-120/0-132VAC, 100/200 SERIES
VARIABLE TRANSFORMER; Transformer Type:Manually Operated & Motor Driven; Construction Type:-; No. of Phases:Single Phase; Frequency Range:50Hz / 60Hz; Input Voltage:120V; Output Voltage:132V; Output Current:-; Knob Rotat
Variable Transformer; Tensión De Entrada:120Vac; Tensión De Salida:120Vac; Corriente De Salida:1.75A; Intensidad De Carga Constante:1.75A; Impedancia:-; Rotación Del Pomo:Cw/Ccw; Corriente Nominal Del Secundario:1.75A |Staco Energy Products 171

Manufacturer Aliases

Staco Energy Products has several brands around the world that distributors may use as alternate names. Staco Energy Products may also be known as the following names:

  • STACO
  • STACO ENERGY
  • Staco Energy Products Company
  • Staco Energy Products Co
  • Staco Energy Product Co
  • STACO ENERGY PROD CO
  • STACO SYSTEMS INC
  • STACO ENERGY PRODUCT
  • STACO ENERGY PROD CO