Stackpole Electronics RNF14FBD12K4

Fixed Resistor, Metal Film, 0.25W, 12400ohm, 250V, 1% +/-Tol, Through Hole Mount
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNF14FBD12K4.

IHS

Datasheet8 pages3 years ago

Stackpole Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 0.033
$ 0.019
Stock
800
7,262
Authorized Distributors
3
6
Resistance
12.4 kΩ
12.4 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Conformal
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-02-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Stackpole ElectronicsRNF18FBD12K4
Fixed Resistor, Metal Film, 0.125W, 12400ohm, 200V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR0204F12K
Res, 12K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F12K
Stackpole ElectronicsRNF14FTD11K5
Fixed Resistor, Metal Film, 0.25W, 11500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD11K3
11.3k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, S
TE Connectivity / AMP1614997-1
Res, 13K3, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F13K3
TE ConnectivityLR1F12K
Res, 12K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F12K

Descriptions

Descriptions of Stackpole Electronics RNF14FBD12K4 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 12400ohm, 250V, 1% +/-Tol, Through Hole Mount
RES, MF, 1/4W, 12.4 Kohm, 1%, 100 ppm
RES 12.4K OHM 1% 1/4W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)