
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 738-RNCF0805TKY499RCT-ND | 1,389 | 1 | Cut Tape | ||||||||
| Avnet | RNCF0805TKY499R | 2,000 | 1K | 11h | ||||||||
| Zoro | G723339965 | 10 | 16h | |||||||||
| Verical | RNCF0805TKY499R | 2,000 | 1K | |||||||||
| NAC Semi | SEI000000008651 | 2,000 | 1K | 4h |
Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0805TKY499R.
Download Stackpole Electronics RNCF0805TKY499R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Stackpole Electronics RNCF0805TKY499R provided by its distributors.
Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:
Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0805TKY499R.