Stackpole Electronics RNCF0603TKY10K0

Res Thin Film 0603 10K Ohm 0.01% 0.1W(1/10W) ±5ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0603TKY10K0.

IHS

Datasheet10 pages2 years ago

Future Electronics

Factory Futures

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+406%

CAD Models

Download Stackpole Electronics RNCF0603TKY10K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.947
$ 11.81
$ 11.81
Stock
1,303,921
15,687
15,687
Authorized Distributors
6
2
2
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0603
0603
0603
Tolerance
0.01 %
0.01 %
0.01 %
Power Rating
100 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
5 ppm/°C
5 ppm/°C
5 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±5ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, Surface Mount, 0603
PanasonicERA-3AEB103V
Res Thin Film 0603 10K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA3ARB103V
Res Thin Film 0603 10K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARW103V
Res Thin Film 0603 10K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1625867-2
Res Thin Film 0603 10K Ohm 0.1% 0.167W ±25ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of Stackpole Electronics RNCF0603TKY10K0 provided by its distributors.

Res Thin Film 0603 10K Ohm 0.01% 0.1W(1/10W) ±5ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, Thin Film, 0.063 W, 0.01 %, 5 Ppm, 10000 Ohm, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603
Chip Resistor 10kΩ ±0.01% 100mW ±5ppm/°C 0603 SMD, 1.55mm × 800μm × 550μm
0603 (1608Metric) FIXED RESISTOR RNCF 0.061Lx0.031W 1.55mmx0.80mm 0.1W 1/10W 10kOhm ±5ppm/C
RES SMD 10K OHM 0.01% 1/10W 0603

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)