Stackpole Electronics RMCF2512JT36R0

Res Thick Film 2512 36 Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512JT36R0.

IHS

Datasheet13 pages3 years ago

Upverter

Stackpole Electronics

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-5.76%

CAD Models

Download Stackpole Electronics RMCF2512JT36R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.138
$ 0.138
Stock
10,537
41,396
41,396
Authorized Distributors
6
6
6
Resistance
36 Ω
36 Ω
36 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2512JK-0736RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 36Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-0733RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 33Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-0739RL
Res Thick Film 2512 39 Ohm 5% 1W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 36ohm, 500V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TYJ360U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 36ohm, 200V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TYJ330U
Res Thick Film 2512 33 Ohm 5% 1W Ý200ppm/ÝC SMD Embossed Carrier T/R

Descriptions

Descriptions of Stackpole Electronics RMCF2512JT36R0 provided by its distributors.

Res Thick Film 2512 36 Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
RMCF Series 2512 1 W 36 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor 36Ω ±5% 1W ±200ppm/°C 2512 SMD, 6.3mm × 3.2mm × 700μm
RESISTOR, 2512, 36 ohm, 5%, 1W - Thick film - General Purpose
Fixed Resistor, Metal Glaze/thick Film, 1W, 36ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)