What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics RMCF2512JT1K10

Res Thick Film 2512 1.1K Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512JT1K10.

IHS

Datasheet13 pages2 years ago

Upverter

Future Electronics

Stackpole Electronics

Electro Sonic

Inventory History

3 month trend:
+9.98%

CAD Models

Download Stackpole Electronics RMCF2512JT1K10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.145
$ 0.145
Stock
167,262
135,539
135,539
Authorized Distributors
6
6
6
Resistance
1.1 kΩ
1.1 kΩ
1.1 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC2512JK-071K1L
Res Thick Film 2512 1.1K Ohm 5% 1W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512JK-071KL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 1kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-071K2L
Res Thick Film 2512 1.2K Ohm 5% 1W ±100ppm/C Pad SMD T/R
PanasonicERJ-1TYJ112U
Res Thick Film 2512 1.1K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 1.1K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity1-1622820-4
Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R

Descriptions

Descriptions of Stackpole Electronics RMCF2512JT1K10 provided by its distributors.

Res Thick Film 2512 1.1K Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
Res Thick Film 2512 1.1K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
RMCF Series 2512 1 W 1.1 kOhm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
RMCF FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 1.1kOhm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RESISTOR, 2512, 1.1 Kohm, 5%, 1W - Thick film - General Purpose
1.1KΩ ±5% 1W ±200ppm/℃ 2512 SMD mount 6.3mm*3.2mm*700μm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)