Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics RHC2512FT100R

Res Thick Film 2512 100 Ohm 1% 2W ±100ppm/°C Molded SMD Plastic T/R
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RHC2512FT100R.

IHS

Datasheet7 pages3 years ago

Master Electronics

Factory Futures

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
+11.50%

CAD Models

Download Stackpole Electronics RHC2512FT100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.202
Stock
275,318
34,678
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2-2176070-5
2W Thick Film Resistors ±100ppm/℃ ±1% 100Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 100 Ohm 1% 1.5W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1.5W, 100ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TNF1000U
Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity2-2176070-5
2W Thick Film Resistors ±100ppm/℃ ±1% 100Ω 2512 Chip Resistor - Surface Mount ROHS
1W Thick Film Resistors ±100ppm/℃ ±1% 100Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Stackpole Electronics RHC2512FT100R provided by its distributors.

Res Thick Film 2512 100 Ohm 1% 2W ±100ppm/°C Molded SMD Plastic T/R
Fixed Resistor, Metal Glaze/Thick Film, 2W, 100ohm, 200V, 1% +/-Tol, Surface Mount, 2512
RESISTOR, 2512, 100 ohm, 1%, 2W - Thick Film - High Power Low Heat Rise
2512 (6432Metric) FIXED RESISTOR RHC 0.248Lx0.126W 6.30mmx3.20mm 2W 100Ohm ±100ppm/C
100Ω ±1% 2W ±100ppm/℃ 2512 SMD mount 6.3mm*3.2mm*700μm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)