Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-2176070-5

2W Thick Film Resistors ±100ppm/℃ ±1% 100Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2176070-5.

element14 APAC

Datasheet4 pages3 years ago

Master Electronics

JRH Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-32.04%

CAD Models

Download TE Connectivity 2-2176070-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-1TNF1000U
Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
1W Thick Film Resistors ±100ppm/℃ ±1% 100Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-07100RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 100Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-07100RL
Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 100ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJU1TF1000U
Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 100 Ohm 1% 1.5W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1.5W, 100ohm, 500V, 1% +/-Tol, Surface Mount, 2512
TE Connectivity2-2176070-5
2W Thick Film Resistors ±100ppm/℃ ±1% 100Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 2-2176070-5 provided by its distributors.

2W Thick Film Resistors ±100ppm/℃ ±1% 100Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 100 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thick Film, 2W, 100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res High Power Thick Film 2512 100 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
3521 Series 2512 2 W 100 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM,100 OHMS,2 W, TOL 1%,SMT,2512,TCR 100 PPM/DEGC, TR,3521100RFT
Res, 100R, 1%, 2512, Thick Film; |Cgs Te Connectivity 3521100RFT
100Ω ±1% 2W ±100ppm/℃ 2512 SMD mount 6.3mm*3.2mm*650μm
RES, 100R, 1%, 2W, 2512, THICK FILM; Resistance:100ohm; Resistance Tolerance:± 1%; Power Rating:2W; Resistor Case / Package:2512 ^6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power;
3521 100R 1% 2W Resistance Value: 100 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 100 Ω Thick Film Power Resistor 1 % | Part Number: 3521100RFT | Internal Number: 2-2176070-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3521100RFT
  • 3521100RFT.