Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics CF12JA200K

Res Carbon Film 200K Ohm 5% 0.5W(1/2W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF12JA200K.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.028
Stock
31,281
73,237
Authorized Distributors
4
6
Resistance
200 kΩ
200 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
-
Conformal
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-
-850 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityCFR25J100K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR25J100K
TE ConnectivityCFR16J120R
RES 120 OHM 5% 1/4W AXIAL / 120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
TE ConnectivityCFR16J100K
Res Carbon Film 100K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of Stackpole Electronics CF12JA200K provided by its distributors.

Res Carbon Film 200K Ohm 5% 0.5W(1/2W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
Axial FIXED RESISTOR CF 0.106Diax0.335L 2.70mmx8.50mm 0.5W 1/2W 200kOhm 0/ -850ppm/C
Fixed Resistor, Carbon Film, 0.5W, 200000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
200KΩ ±5% 500mW -850ppm/℃~0ppm/℃ Plugins,D2.7XL8.5MM Through hole mounting 8.5mm(Length)

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)