IC, CONTROLLER, USB HOST, 128LQFP; USB Type:USB Host Controller; USB Version:2.0; Data Rate:480Mbps; No. of Ports:3; Supply Voltage Range:1.65V to 1.95, 3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP; No. of Pins:128; Data Rate Max:480Mbps; No. of I/O's:38; Package / Case:LQFP; Supply Current:150µA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD