ST-Ericsson ISP1507BBS

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC32
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ST-Ericsson ISP1507BBS.

IHS

Datasheet82 pages17 years ago

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of ST-Ericsson ISP1507BBS provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC32
standard package
IC, TRANSCEIVER, USB OTG, 32HVQFN; USB Type:USB Transceiver; USB Version:2.0; Data Rate:12Mbps; No. of Ports:1; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:QFN; No. of Pins:32; SVHC:No SVHC (19-Dec-2011); Control Interface:Serial, Parallel; Data Rate Max:480Mbps; No. of I/O's:14; Package / Case:HVQFN; Supply Current:48mA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

ST-Ericsson has several brands around the world that distributors may use as alternate names. ST-Ericsson may also be known as the following names:

  • ST-Ericsson Inc
  • ST-Ericson
  • STZ
  • ST ERRISION
  • ST-ERIC
  • ST-ERICSSON INC (VA)
  • ST-ERICSSON-WIRELE
  • ST-ERICSSON (EOL)