ST-Ericsson ISP1160BD01

USB Bus Controller, CMOS, PQFP64
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ST-Ericsson ISP1160BD01.

IHS

Datasheet90 pages17 years ago

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of ST-Ericsson ISP1160BD01 provided by its distributors.

USB Bus Controller, CMOS, PQFP64
IC USB HOST CONTROLLER 64LQFP
IC, CONTROLLER, USB HOST, 64LQFP; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; No. of Pins: 64Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; Control Interface: Parallel; Data Rate Max: 12Mb

Manufacturer Aliases

ST-Ericsson has several brands around the world that distributors may use as alternate names. ST-Ericsson may also be known as the following names:

  • ST-Ericsson Inc
  • ST-Ericson
  • STZ
  • ST ERRISION
  • ST-ERIC
  • ST-ERICSSON INC (VA)
  • ST-ERICSSON-WIRELE
  • ST-ERICSSON (EOL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISP1160BD/01