SSI Schaefer EF4320PPL

TOTE BOX CONDUCTIVE 400X300X320MM; ESD Storage Type: -; External Height - Imperial: -; External Height - Metric:...
$ 67.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SSI Schaefer EF4320PPL.

element14 APAC

Datasheet2 pages16 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of SSI Schaefer EF4320PPL provided by its distributors.

TOTE BOX CONDUCTIVE 400X300X320MM; ESD Storage Type:-; External Height - Imperial:-; External Height - Metric:320mm; External Width - Imperial:-; External Width - Metric:300mm; External Depth - Imperial:-; External Depth
Tote Bin, Rigid Plastic, 400X300X320Mm; Esd Storage Type:Tote Box; External Height - Imperial:12.6"; External Height - Metric:320Mm; External Width - Imperial:11.8"; External Width - Metric:300Mm; External Depth - Imperial:15.75" Rohs Compliant: Na |Ssi Schaefer EF4320PPL

Manufacturer Aliases

SSI Schaefer has several brands around the world that distributors may use as alternate names. SSI Schaefer may also be known as the following names:

  • SCHAEFER
  • Schaefer Systems International
  • Schaefer Systems
  • SSI TECHNOLOGIES LLC