SSI Schaefer AF241511.AAGN1

SSI SCHAEFER AF241511.AAGN1 Distribution Container, 24x15x11, Green. More details: Straight Wall Container, Outside...

Submit Request for Quote

Unfortunately we do not know of any distributors for AF241511.AAGN1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of SSI Schaefer AF241511.AAGN1 provided by its distributors.

SSI SCHAEFER AF241511.AAGN1 Distribution Container, 24x15x11, Green. More details: Straight Wall Container, Outside Length 24 In., Outside Width 15 In., Outside Height 11 In., Volume Capacity 1.62 cu. ft., Load Capacity 55 lb., Color Green, Material High Density Polyethylene, Inside Length 21-5/16 In., Inside Width 12-7/8 In., Inside Height 10-3/16 In., Storage Container Style Solid Walls, Solid Bottom

Manufacturer Aliases

SSI Schaefer has several brands around the world that distributors may use as alternate names. SSI Schaefer may also be known as the following names:

  • SCHAEFER
  • Schaefer Systems International
  • Schaefer Systems
  • SSI TECHNOLOGIES LLC