SRC Devices UM2341

Reed Switch; Pull-In Amp Turns Max: 25; Pull-In Amp Turns Min: 15; Switching Current Max: 0.25A; Switching Voltage...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for UM2341. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SRC Devices UM2341.

RS (Formerly Allied Electronics)

Datasheet3 pages20 years ago

Newark

Descriptions

Descriptions of SRC Devices UM2341 provided by its distributors.

Reed Switch; Pull-In Amp Turns Max:25; Pull-In Amp Turns Min:15; Switching Current Max:0.25A; Switching Voltage Max:175V; Mounting Type:Surface Mount; Coil Bobbin Diameter:3.96mm; Coil Resistance:1200ohm; Coil Winding Length:10.4mm RoHS Compliant: Yes

Manufacturer Aliases

SRC Devices has several brands around the world that distributors may use as alternate names. SRC Devices may also be known as the following names:

  • SRC
  • SRC Devices Inc
  • SRC DEVICE
  • SRC DEVICES / Coto