SRC Devices PRMA1C05

Relay, Reed; 0.4 A; 100 V; 50 Hz; 1; 200 Ohms; Rh; -40 degC; 1 Form C; 5 V
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PRMA1C05. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SRC Devices PRMA1C05.

RS (Formerly Allied Electronics)

Datasheet7 pages25 years ago

Descriptions

Descriptions of SRC Devices PRMA1C05 provided by its distributors.

Relay, Reed; 0.4 A; 100 V; 50 Hz; 1; 200 Ohms; Rh; -40 degC; 1 Form C; 5 V
PRMA RELAY 1FC 5V
Reed Relay; Contacts:SPDT; Contact Carry Current:0.4A; Coil Voltage DC Max:5V; Relay Terminals:Thru Hole; Switching Current Max:0.25A; Switching Voltage Max:100V; Contact Carrying Power:3W; Contact Rating:500mA RoHS Compliant: Yes

Manufacturer Aliases

SRC Devices has several brands around the world that distributors may use as alternate names. SRC Devices may also be known as the following names:

  • SRC
  • SRC Devices Inc
  • SRC DEVICE
  • SRC DEVICES / Coto