SRC Devices MSS41A05

Electromechanical Relay SPST-NO 2A 5VDC 140Ohm Through Hole
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MSS41A05. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SRC Devices MSS41A05.

Newark

Datasheet7 pages25 years ago

Descriptions

Descriptions of SRC Devices MSS41A05 provided by its distributors.

Electromechanical Relay SPST-NO 2A 5VDC 140Ohm Through Hole
Relay, Mercury Wetted, 1 Form A Contact, 5 Vdc, 140 Ohms
Reed Relay; Contacts:SPST; Contact Carry Current:3A; Coil Voltage DC Max:5V; Relay Terminals:PCB; Switching Current Max:2A; Switching Voltage Max:500V; Contact Carrying Power:50W; Contact Rating:2A; Mounting Type:PCB

Manufacturer Aliases

SRC Devices has several brands around the world that distributors may use as alternate names. SRC Devices may also be known as the following names:

  • SRC
  • SRC Devices Inc
  • SRC DEVICE
  • SRC DEVICES / Coto