SRC Devices MSS21A05

Relays, Mercury Reed Relay DC Max.: 5V; Contact Rating: 2A;
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USAMSS21A05473
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for SRC Devices MSS21A05.

Newark

Datasheet9 pages25 years ago

Descriptions

Descriptions of SRC Devices MSS21A05 provided by its distributors.

RELAYS, MERCURY REED RELAY DC MAX.:5V; CONTACT RATING:2A;
Relay, Mercury Wetted, 5 Vdc, 1400 Ohms
MSS2 ALL POSITION HG RELAY 1FA 5 V
Reed Relay; Contacts:SPST-NO; Contact Carry Current:3A; Coil Voltage DC Max:5V; Relay Terminals:Thru Hole; Switching Current Max:2A; Switching Voltage Max:500V; Contact Carrying Power:50W; Contact Rating:2A

Manufacturer Aliases

SRC Devices has several brands around the world that distributors may use as alternate names. SRC Devices may also be known as the following names:

  • SRC
  • SRC Devices Inc
  • SRC DEVICE
  • SRC DEVICES / Coto