SRC Devices MRB2A12

Relay; 1.5 A; 200 V; 10^10 Ohms; Pin; 1 ms; 0.5 ms; -20 to degC; 12 V
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MRB2A12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SRC Devices MRB2A12.

RS (Formerly Allied Electronics)

Datasheet8 pages27 years ago

Newark

Descriptions

Descriptions of SRC Devices MRB2A12 provided by its distributors.

Relay; 1.5 A; 200 V; 10^10 Ohms; Pin; 1 ms; 0.5 ms; -20 to degC; 12 V
MRB RELAY 2FA 12V
Reed Relay; Contacts:DPST; Contact Carry Current:1.5A; Coil Voltage DC Max:12V; Relay Terminals:PCB; Switching Current Max:0.5A; Switching Voltage Max:200V; Coil Voltage AC Max:0V; Contact Carrying Power:197mW; Contact Rating:500mA RoHS Compliant: Yes

Manufacturer Aliases

SRC Devices has several brands around the world that distributors may use as alternate names. SRC Devices may also be known as the following names:

  • SRC
  • SRC Devices Inc
  • SRC DEVICE
  • SRC DEVICES / Coto