SRC Devices LSV-1-01-A

Sensor; M8; NPT; Polypropylene; 200 VDC; 0.5 A; 0.2 ms; 10 W; -20 to degC
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LSV-1-01-A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SRC Devices LSV-1-01-A.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Newark

Descriptions

Descriptions of SRC Devices LSV-1-01-A provided by its distributors.

Sensor; M8; NPT; Polypropylene; 200 VDC; 0.5 A; 0.2 ms; 10 W; -20 to degC
Liquid Level Switch; Body Material:Polypropylene; Port Style:NPT; Port Size:1/8"2; Contact Rating:10W; Leaded Process Compatible:Yes; Mounting Type:Conduit; Operating Temp. Min:-20 C; Peak Reflow Compatible (260 C):Yes RoHS Compliant: Yes

Manufacturer Aliases

SRC Devices has several brands around the world that distributors may use as alternate names. SRC Devices may also be known as the following names:

  • SRC
  • SRC Devices Inc
  • SRC DEVICE
  • SRC DEVICES / Coto

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSV-1-01-A.