SRC Devices LSH-2-01-A

Sensor; 1/2; NPT; ABS; 200 VDC; 0.5 A; 0.2 ms; 10 W; -20 to degC
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestLSH-2-01-A8
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for SRC Devices LSH-2-01-A.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Newark

Descriptions

Descriptions of SRC Devices LSH-2-01-A provided by its distributors.

Sensor; 1/2; NPT; ABS; 200 VDC; 0.5 A; 0.2 ms; 10 W; -20 to degC
Liquid Level Switch; Body Material:ABS; Port Style:NPT; Port Size:1/2"-; Contact Rating:10VA; Leaded Process Compatible:Yes; Mounting Type:Conduit; Operating Temp. Min:-20 C; Peak Reflow Compatible (260 C):Yes RoHS Compliant: Yes

Manufacturer Aliases

SRC Devices has several brands around the world that distributors may use as alternate names. SRC Devices may also be known as the following names:

  • SRC
  • SRC Devices Inc
  • SRC DEVICE
  • SRC DEVICES / Coto

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSH-2-01-A.