SRC Devices DSS41B12

Relay, Reed; 2 A; 200 V; 1 Form B; 1000 Ohms; Ru; UL Recognized; 1.6 g; 12 V
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DSS41B12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SRC Devices DSS41B12.

RS (Formerly Allied Electronics)

Datasheet4 pages25 years ago

Newark

Descriptions

Descriptions of SRC Devices DSS41B12 provided by its distributors.

Relay, Reed; 2 A; 200 V; 1 Form B; 1000 Ohms; Ru; UL Recognized; 1.6 g; 12 V
DSS4 RELAY 1FB 1K OHMS 12V
Reed Relay; Contacts:SPST; Contact Carry Current:2A; Coil Voltage DC Max:12V; Relay Terminals:PCB; Switching Current Max:0.5A; Switching Voltage Max:200V; Contact Carrying Power:10W; Leaded Process Compatible:Yes; Mounting Type:PCB RoHS Compliant: Yes

Manufacturer Aliases

SRC Devices has several brands around the world that distributors may use as alternate names. SRC Devices may also be known as the following names:

  • SRC
  • SRC Devices Inc
  • SRC DEVICE
  • SRC DEVICES / Coto