SRC Devices DSS41A05

Relay, Reed; 2 A; 200 V; 1 Form A; 500 Ohms; Ru; UL Recognized; 1.6 g; 5 V
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USADSS41A0513,152
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for SRC Devices DSS41A05.

RS (Formerly Allied Electronics)

Datasheet4 pages25 years ago

Newark

Descriptions

Descriptions of SRC Devices DSS41A05 provided by its distributors.

Relay, Reed; 2 A; 200 V; 1 Form A; 500 Ohms; Ru; UL Recognized; 1.6 g; 5 V
DSS4 RELAY 1FA 500 OHMS 5V
Reed Relay; Contacts:SPST; Contact Carry Current:2A; Coil Voltage DC Max:5V; Relay Terminals:PCB; Switching Current Max:0.5A; Switching Voltage Max:200V; Contact Carrying Power:10W; Contact Rating:500mA RoHS Compliant: Yes

Manufacturer Aliases

SRC Devices has several brands around the world that distributors may use as alternate names. SRC Devices may also be known as the following names:

  • SRC
  • SRC Devices Inc
  • SRC DEVICE
  • SRC DEVICES / Coto