SRC Devices CM5S1015

Switch, Dry Reed, Molded Ultra-Mini Dyad, Straight Switch, Operate Range 10 to 15
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-CM5S1015Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for SRC Devices CM5S1015.

Newark

Datasheet3 pages20 years ago

Descriptions

Descriptions of SRC Devices CM5S1015 provided by its distributors.

Switch, Dry Reed, Molded Ultra-Mini Dyad, Straight Switch, Operate Range 10 to 15
Reed Switch; Pull-In Amp Turns Max:15; Pull-In Amp Turns Min:10; Switching Current Max:0.25A; Switching Voltage Max:175V; Coil Bobbin Diameter:3.96mm; Coil Resistance:1200ohm; Coil Winding Length:10.4mm RoHS Compliant: Yes

Manufacturer Aliases

SRC Devices has several brands around the world that distributors may use as alternate names. SRC Devices may also be known as the following names:

  • SRC
  • SRC Devices Inc
  • SRC DEVICE
  • SRC DEVICES / Coto