SRC Devices CM15S1020

Switch, Dry Reed, Molded Dyad, Straight Switch, Operate Range 10 to 20
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CM15S1020. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SRC Devices CM15S1020.

Newark

Datasheet3 pages25 years ago

Descriptions

Descriptions of SRC Devices CM15S1020 provided by its distributors.

Switch, Dry Reed, Molded Dyad, Straight Switch, Operate Range 10 to 20
Reed Switch; Pull-In Amp Turns Max:20; Pull-In Amp Turns Min:10; Circuitry:SPST; Switching Current Max:0.5A; Switching Voltage Max:200V; Mounting Type:PCB; Coil Bobbin Diameter:3.96mm; Coil Resistance:1200ohm RoHS Compliant: Yes

Manufacturer Aliases

SRC Devices has several brands around the world that distributors may use as alternate names. SRC Devices may also be known as the following names:

  • SRC
  • SRC Devices Inc
  • SRC DEVICE
  • SRC DEVICES / Coto

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM15S1020.