Descriptions of SRC Devices 922A24C2C provided by its distributors.
Dry Reed Relay; Contacts:DPDT; Contact Carry Current:0.4A; Coil Voltage DC Max:24V; Switching Current Max:0.25A; Switching Voltage Max:125V; Contact Carrying Power:3W; Contact Rating:250mA; Leaded Process Compatible:No RoHS Compliant: No