SRC Devices 922 A12 C1C

922A Relay 1FC 12V
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USA922 A12 C1C777
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for SRC Devices 922 A12 C1C.

Newark

Datasheet8 pages27 years ago

Descriptions

Descriptions of SRC Devices 922 A12 C1C provided by its distributors.

922A RELAY 1FC 12V
Reed Relay; Contacts:SPDT; Contact Carry Current:0.4A; Coil Voltage DC Max:12V; Relay Terminals:PCB; Switching Current Max:0.25A; Switching Voltage Max:125V; Contact Carrying Power:3W; Contact Rating:250mA RoHS Compliant: Yes

Manufacturer Aliases

SRC Devices has several brands around the world that distributors may use as alternate names. SRC Devices may also be known as the following names:

  • SRC
  • SRC Devices Inc
  • SRC DEVICE
  • SRC DEVICES / Coto

Part Number Aliases

This part may be known by these alternate part numbers:

  • 922A12C1C