Square D ZB2BT4

Switch part; Pushbtn operator; 40mm push-pull red btn; 22mm mnt dia; UL CSA
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D ZB2BT4.

Switches Unlimited

Datasheet15 pages21 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Square D ZB2BT4 provided by its distributors.

Switch part; Pushbtn operator; 40mm push-pull red btn; 22mm mnt dia; UL CSA
Schneider Electric Telemecanique Industriele Automatisering ZB2BT4 - ZB2BT4
Switch Access Push Button Switch Push-Pull Operator
Pushbutton Switch; Actuator Style:Mushroom Head; Actuator Diameter:40mm; Switch Operation:Push-Pull; Contact Current Max:10A; Leaded Process Compatible:No; Mounting Type:Panel; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB2 BT4
  • ZB2-BT4