Square D VHU363AWKGL

Safety Switch, Nonfusible, 3PST, Three Phase, NEMA 12, Indoor, Steel
$ 1,156.29
Production

Price and Stock

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2025-05-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Square D VHU363AWKGL provided by its distributors.

Safety Switch, Nonfusible, 3PST, Three Phase, NEMA 12, Indoor, Steel
SWITCH NOT FUSIBLE HD 100A 3P NEMA12
HDSS TYPE12 600V 100 AMP 3 POLE
Safety Sw, Non Fusible, 3Pst-No, 100A; No. Of Poles:3 Pole; Contact Voltage Ac Max:600V; Contact Current Ac Max:100A; Ip/Nema Rating:Nema 12; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:Surface Mount Rohs Compliant: Yes |Square D By Schneider Electric VHU363AWKGL

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD